
This SPST off-mom panel switch is rated for 5V DC and 150mA maximum current. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The switch is designed for panel mounting and is available in bulk packaging. It is not radiation hardened and is compliant with RoHS regulations.
Grayhill 39-601BLK-EW technical specifications.
| Actuator Material | Plastic, Thermoset |
| Current Rating | 150mA |
| Depth | 6.35mm |
| Electrical Life | 1000000Cycles |
| Length | 6.35mm |
| Max Current Rating | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 39 |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 39-601BLK-EW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
