Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 39-701-EW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 4.75mm |
| Actuator Material | Thermoplastic |
| Contact Current Rating | 150mA |
| Contact Material | Silver, Bronze, Gold |
| Contact Plating | Gold |
| Contact Voltage Rating (AC) | 220V |
| Current Rating | 150mA |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 220V |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 39 |
| Switch Function | Off-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Voltage Rating | 220V |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 39-701-EW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
