
Illuminated pushbutton switch featuring a red, thermoset plastic, round plunger actuator with a 4.06mm length. This SPST, momentary contact switch offers a 1A current rating at 220VAC and a 115VAC voltage rating, with silver-plated copper contacts. Designed for panel mounting with solder lug termination, it boasts an electrical life of 100,000 cycles and operates within a temperature range of -40°C to 85°C. UL and CSA approved, this RoHS compliant component is supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 4001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Color | Red |
| Actuator Length | 4.06mm |
| Actuator Material | Plastic, Thermoset |
| Approvals | UL, CSA |
| Contact Current Rating | 1A |
| Contact Material | Copper, Silver |
| Contact Plating | Silver |
| Current Rating | 1A |
| Depth | 20.32mm |
| Diameter | 20.3mm |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Length | 20.32mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 220V |
| Mount | Panel |
| Number of Poles | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000 |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 4001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
