Illuminated Pushbutton Switch, SPST, Off-(on) momentary function with solder terminals and panel mount threading. Features a red plastic thermoset actuator, 3A contact current rating at 220V AC, and silver-plated copper contacts. Operates within a temperature range of -40°C to 85°C with an electrical life of 6000 cycles. UL and CSA approved, RoHS compliant.
Sign in to ask questions about the Grayhill 4001UL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 4001UL technical specifications.
| Actuator Color | Red |
| Actuator Length | 4.06mm |
| Actuator Material | Plastic, Thermoset |
| Approvals | UL, CSA |
| Contact Current Rating | 3A |
| Contact Material | Copper, Silver |
| Contact Plating | Silver |
| Contact Voltage Rating (AC) | 220V |
| Current Rating | 3A |
| Depth | 20.32mm |
| Electrical Life | 6000Cycles |
| Length | 20.32mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 115V |
| Mount | Panel |
| Number of Poles | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 4000 |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating | 220V |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 4001UL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.