
Illuminated pushbutton switch featuring a SPST-NC (Single Pole Single Throw Normally Closed) configuration with a 1A current rating at 115V AC. This panel-mount switch offers a black, thermoset plastic actuator with a 3.81mm length and a 20.3mm diameter. It boasts a robust electrical life of 100,000 cycles, copper contacts with silver plating, and operates within a temperature range of -40°C to 85°C. Approvals include UL and CSA, with RoHS compliance.
Grayhill 4002 technical specifications.
| Actuator Color | Black |
| Actuator Length | 3.81mm |
| Actuator Material | Plastic, Thermoset |
| Approvals | UL, CSA |
| Contact Current Rating | 1A |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 1A |
| Depth | 20.32mm |
| Diameter | 20.3mm |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Length | 20.32mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 220V |
| Mount | Panel |
| Number of Poles | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 4002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.