
Illuminated pushbutton switch, SPST, momentary On-(off) function, featuring a black thermoset plastic actuator with a 3.81mm length. This panel-mount switch offers solder terminals and a 3A contact current rating with silver-plated copper contacts. Rated for 220V AC, it boasts an electrical life of 6000 cycles and operates within a -40°C to 85°C temperature range. Approvals include UL and CSA, with RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 4002UL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 4002UL technical specifications.
| Actuator Color | Black |
| Actuator Length | 3.81mm |
| Actuator Material | Plastic, Thermoset |
| Approvals | UL, CSA |
| Contact Current Rating | 3A |
| Contact Material | Copper, Silver |
| Contact Plating | Silver |
| Contact Voltage Rating (AC) | 220V |
| Current Rating | 3A |
| Depth | 20.32mm |
| Electrical Life | 6000Cycles |
| Length | 20.32mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 115V |
| Mount | Panel |
| Number of Poles | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 4000 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating | 220V |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 4002UL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.