Sign in to ask questions about the Grayhill 423531-1-05N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 423531-1-05N technical specifications.
| Mount | Panel |
| Number of Positions | 5 |
| RoHS Compliant | No |
| Termination | Solder |
| Throw Configuration | SP5T |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 423531-1-05N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.