
Rotary switch, Single Pole Triple Throw (SP3T), featuring a 3-position, non-shorting, silver contact configuration with solder lug termination. Rated for 1A at 115VAC/115VDC, with a DC rating of 28V. Offers a 36° index angle with fixed stops, a 25,000 cycle electrical life, and a 100,000 cycle mechanical life. Includes a 11.1mm stainless steel shaft for panel mounting.
Sign in to ask questions about the Grayhill 42A36-01-1-03N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 42A36-01-1-03N technical specifications.
| Actuator Length | 11.1mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 1A |
| Electrical Life | 25000Cycles |
| Index Angle | 36° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 42 |
| Termination | Solder |
| Throw Configuration | SP3T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| Weight | 40g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 42A36-01-1-03N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
