
SP4T rotary switch with a 4-position, non-shorting contact style. Features a 36° index angle and fixed index stops for precise control. Rated for 1A current and 115VAC/115VDC maximum voltage, with a DC rating of 28V. Includes a stainless steel, 11.1mm flatted shaft actuator and solder lug termination. Offers 25,000 electrical cycles and 100,000 mechanical cycles.
Sign in to ask questions about the Grayhill 42A36-01-1-04N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 42A36-01-1-04N technical specifications.
| Actuator Length | 11.1mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 1A |
| Electrical Life | 25000Cycles |
| Index Angle | 36° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 42 |
| Termination | Solder |
| Throw Configuration | SP4T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| Weight | 40g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 42A36-01-1-04N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.