
Rotary switch, SP10T, featuring 10 positions with a 36° index angle and continuous index stops. This electromechanical component offers a 1A current rating and 115VAC/115VDC voltage rating, with a DC rated voltage of 28V. Constructed with silver contacts and a stainless steel actuator, it provides a mechanical life of 100,000 cycles and an electrical life of 25,000 cycles. Termination is via solder lugs, and it mounts to a panel with a straight orientation.
Sign in to ask questions about the Grayhill 42A36-01-1-10N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 42A36-01-1-10N technical specifications.
| Actuator Length | 11.1mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 1A |
| Electrical Life | 25000Cycles |
| Index Angle | 36° |
| Index Stops | Continuous |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 42 |
| Termination | Solder |
| Throw Configuration | SP10T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| Weight | 40g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 42A36-01-1-10N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.