This 10-position rotary switch features a silver contact material and a current rating of 1A. It has a DC rated voltage of 28V and an AC voltage rating of 115V. The switch is designed for panel mount applications and has a fixed index stop. It is compliant with RoHS regulations.
Grayhill 42A36-01-1-10N-F technical specifications.
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Current Rating | 1A |
| Index Angle | 36° |
| Index Stops | Fixed |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 10 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 42 |
| Termination | Solder |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 42A36-01-1-10N-F to view detailed technical specifications.
No datasheet is available for this part.