
Rotary switch, Single Pole 10 Throw (SP10T), featuring 10 positions with a 36° index angle and continuous index stops. This electromechanical component offers a 1A current rating and a maximum voltage rating of 115VAC/115VDC, with a DC rated voltage of 28V. It boasts a silver contact material with a shorting contact style, providing 25,000 electrical cycles and 100,000 mechanical cycles. The switch includes a 11.1mm stainless steel flatted shaft, solder lug termination, and panel mount orientation.
Sign in to ask questions about the Grayhill 42A36-01-1-10S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 42A36-01-1-10S technical specifications.
| Actuator Length | 11.1mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Style | Shorting |
| Current Rating | 1A |
| Electrical Life | 25000Cycles |
| Index Angle | 36° |
| Index Stops | Continuous |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 42 |
| Termination | Solder |
| Throw Configuration | SP10T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| Weight | 40g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 42A36-01-1-10S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
