
DP3T Rotary Switch, featuring a 3-position, single-deck design with 2 poles per deck. Rated for 1A at 28VDC and 115VAC, this panel-mount switch offers a 36° index angle and fixed index stops. Constructed with a stainless steel actuator and silver contacts, it provides a non-shorting contact style and a latched mechanism. Electrical life is rated at 25,000 cycles, with a mechanical life of 100,000 cycles.
Sign in to ask questions about the Grayhill 42A36-01-2-03N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 42A36-01-2-03N technical specifications.
| Actuator Length | 11.1mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 1A |
| Electrical Life | 25000Cycles |
| Index Angle | 36° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 42 |
| Termination | Solder |
| Throw Configuration | DP3T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| Weight | 40g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 42A36-01-2-03N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
