This 5-position SP5T rotary switch features a silver contact material and a mechanical life of 100,000 cycles. It has a current rating of 1A and a maximum voltage rating of 115V AC and DC. The switch is designed for panel mount and is available in a bulk packaging option. It is compliant with RoHS regulations and is not radiation hardened.
Grayhill 42A36-03-1-05N technical specifications.
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Current Rating | 1A |
| Index Angle | 36° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 3 |
| Number of Poles per Deck | 1 |
| Number of Positions | 5 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 42 |
| Termination | Solder |
| Throw Configuration | SP5T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 42A36-03-1-05N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.