
This 5-position DPST rotary switch features a silver contact material and a maximum current rating of 1A. It is designed for panel mount applications and has a mechanical life of 100,000 cycles. The switch is rated for a maximum DC voltage of 28V and has a maximum AC voltage rating of 115V. It is RoHS compliant and available in a bulk packaging option.
Grayhill 42A36-03-2-05N technical specifications.
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Current Rating | 1A |
| Index Angle | 36° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 3 |
| Number of Poles per Deck | 2 |
| Number of Positions | 5 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 42 |
| Termination | Solder |
| Throw Configuration | DP5T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 42A36-03-2-05N to view detailed technical specifications.
No datasheet is available for this part.