Rotary switch, Single Pole Triple Throw (SP3T), featuring 3 positions and a 36° index angle for precise control. This electromechanical component offers a 1A current rating and a 115VAC/115VDC maximum voltage rating, with a DC rated voltage of 28V. Constructed with silver contacts and a stainless steel actuator, it boasts an electrical life of 25,000 cycles and a mechanical life of 100,000 cycles. Designed for panel mounting with solder lug termination, this RoHS compliant switch includes 4 decks, each with 1 pole, and fixed index stops.
Grayhill 42A36-04-1-03N technical specifications.
| Actuator Length | 11.1mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 1A |
| Electrical Life | 25000Cycles |
| Index Angle | 36° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 4 |
| Number of Poles per Deck | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 42 |
| Termination | Solder |
| Throw Configuration | SP3T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| Weight | 56.5g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 42A36-04-1-03N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.