Switch Rotary SP6T 6 Flatted Shaft Solder Lug 1A 115VAC 115VDC
Checking distributor stock and pricing after the page loads.
| Contact Material | Silver |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Positions | 6 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| Throw Configuration | SP6T |
| RoHS | Not CompliantNo |