
This 6-position 2-pole DP3T rotary switch features a silver contact material and a mechanical life of 100,000 cycles. The switch is rated for a maximum voltage of 115V AC and 115V DC, and is suitable for use in panel mount applications. It is available in bulk packaging and is compliant with RoHS regulations.
Grayhill 42A36-06-2-03N technical specifications.
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Index Angle | 36° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 6 |
| Number of Poles per Deck | 2 |
| Number of Positions | 3 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 42 |
| Termination | Solder |
| Throw Configuration | DP3T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 42A36-06-2-03N to view detailed technical specifications.
No datasheet is available for this part.
