
This 6-position 2-pole rotary switch features a 5-throw DPST configuration and is rated for 28V DC and 115V AC. It has a mechanical life of 100,000 cycles and is available in a panel mount package. The switch is made with silver contact material and has a fixed index stop. It is RoHS compliant and available in bulk packaging.
Grayhill 42A36-06-2-05N technical specifications.
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Index Angle | 36° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 6 |
| Number of Poles per Deck | 2 |
| Number of Positions | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 42 |
| Termination | Solder |
| Throw Configuration | DP5T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 42A36-06-2-05N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
