
This 10-position SP10T rotary switch has a silver contact material and a mechanical life of 100000 cycles. It is rated for a maximum voltage of 115V AC and 28V DC, and is RoHS compliant. The switch has a panel mount and a throw configuration of SP10T, with 10 positions and 10 decks, each with 1 pole. It is designed for use in a panel mount configuration.
Sign in to ask questions about the Grayhill 42A36-10-1-10N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 42A36-10-1-10N technical specifications.
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Index Angle | 36° |
| Index Stops | Continuous |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 10 |
| Number of Poles per Deck | 1 |
| Number of Positions | 10 |
| RoHS Compliant | Yes |
| Series | 42 |
| Termination | Solder |
| Throw Configuration | SP10T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 42A36-10-1-10N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.