
12-position, single-pole, single-throw (SP12T) rotary switch featuring a latched mechanism. Rated for 1A at 28VDC, with a maximum AC voltage rating of 115V. Offers 25,000 electrical cycles and 100,000 mechanical cycles. Equipped with silver contacts and silver plating, and a shorting contact style. Features an adjustable index angle of 36° and a single shaft actuator with a 11.1mm stainless steel length. Panel mountable with solder termination.
Sign in to ask questions about the Grayhill 42D36-01-1-AJS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 42D36-01-1-AJS technical specifications.
| Actuator Length | 11.1mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Plating | Silver |
| Contact Style | Shorting |
| Current Rating | 1A |
| Diameter | 25.4mm |
| Electrical Life | 25000Cycles |
| Index Angle | 36° |
| Index Stops | Adjustable |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 42 |
| Termination | Solder |
| Throw Configuration | SP |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| Weight | 40g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 42D36-01-1-AJS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
