
5-position, DP5T rotary switch featuring a latched, single-shaft actuator with a 11.1mm stainless steel shaft. Rated for 1A at 28VDC, with a maximum AC/DC voltage rating of 115V. Offers 25,000 electrical cycles and 100,000 mechanical cycles, with silver contact material and non-shorting contact style. Panel mount design with screw terminals and an adjustable index angle of 36°.
Sign in to ask questions about the Grayhill 42D36-01-2-AJN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 42D36-01-2-AJN technical specifications.
| Actuator Length | 11.1mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver, Brass, Gold |
| Contact Plating | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 1A |
| Depth | 26.97mm |
| Diameter | 25.4mm |
| Electrical Life | 25000Cycles |
| Illumination Type | Illuminated |
| Index Angle | 36° |
| Index Stops | Adjustable |
| Lead Free | Lead Free |
| Length | 26.97mm |
| Max Current Rating | 1A |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles | 2 |
| Number of Poles per Deck | 2 |
| Number of Positions | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 42 |
| Termination | Solder |
| Throw Configuration | DP, DP5T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| Weight | 40g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 42D36-01-2-AJN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
