
The Grayhill 42D36-01-2-AJS is a rotary switch with an adjustable index angle of 36° and a current rating of 1A. It has a maximum voltage rating of 115V AC and DC, and is designed for panel mount applications. The switch features a mechanical life of 100,000 cycles and is available in a bulk packaging configuration. It is compliant with RoHS regulations and has a silver contact material.
Sign in to ask questions about the Grayhill 42D36-01-2-AJS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 42D36-01-2-AJS technical specifications.
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Current Rating | 1A |
| Index Angle | 36° |
| Index Stops | Adjustable |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 42 |
| Termination | Solder |
| Throw Configuration | DP |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 42D36-01-2-AJS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.