
DP5T Rotary Switch, featuring a 1A @ 28VDC current rating and 115VAC/VDC voltage rating. This electromechanical component offers 5 positions with a 36° index angle and fixed stops, providing 2 poles per deck across 3 decks. Constructed with a stainless steel actuator and silver contacts, it boasts a non-shorting contact style, 25,000 cycle electrical life, and 100,000 cycle mechanical life. Designed for panel mounting with a threaded bushing and screw terminals, this RoHS compliant switch is suitable for demanding applications.
Grayhill 42D36-03-2-AJN technical specifications.
| Actuator Length | 11.1mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 1A |
| Electrical Life | 25000Cycles |
| Index Angle | 36° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 3 |
| Number of Poles per Deck | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 42 |
| Termination | Solder |
| Throw Configuration | DP |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| Weight | 51g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 42D36-03-2-AJN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.