
12-position, SP12T rotary switch featuring a single shaft actuator with an 11.1mm stainless steel shaft. This panel-mount switch offers a 36° index angle with adjustable stops, a non-shorting silver contact style, and a 1A, 28VDC rating. It boasts an electrical life of 25,000 cycles and a mechanical life of 100,000 cycles, with a maximum voltage rating of 115V AC/DC. The unit includes four decks, each with one pole and one position, and is RoHS compliant.
Grayhill 42D36-04-1-AJN technical specifications.
| Actuator Length | 11.1mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Style | Non-Shorting |
| Electrical Life | 25000Cycles |
| Index Angle | 36° |
| Index Stops | Adjustable |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 4 |
| Number of Poles | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 10 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 42 |
| Termination | Solder |
| Throw Configuration | SP10T, SP |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| Weight | 56.5g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 42D36-04-1-AJN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.