The 42H30-08-1-8N is a DP8T rotary switch with a flatted shaft and 8 positions. It features a 30° angle of throw and can handle a maximum current rating of 1A at 115VAC or 28VDC. The switch has a maximum AC voltage rating of 115V and a maximum DC voltage rating of 115V. It is designed for panel mounting and has a solder lug termination style. The switch has an electrical life of 25,000 cycles and is suitable for use in a variety of applications.
Grayhill 42H30-08-1-8N technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | DP8T |
| Max Current Rating | 1@115VAC 28VDCA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 115V |
| Electrical Life | 25000Cycles |
| Angle of Throw | 30° |
| Number of Positions | 8 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill 42H30-08-1-8N to view detailed technical specifications.
No datasheet is available for this part.