
The 42H36-01-1-06N is a 6-position SP6T rotary switch with a maximum voltage rating of 115V AC and DC. It features silver contacts and is designed for panel mount applications. The switch has a mechanical life of 100,000 cycles and is available in bulk packaging. The device is RoHS compliant and does not undergo radiation hardening.
Checking distributor stock and pricing after the page loads.
Grayhill 42H36-01-1-06N technical specifications.
| Package/Case | 125 |
| Contact Material | Silver |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Positions | 6 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SP6T |
| RoHS | Compliant |
No datasheet is available for this part.