This 2-position SPDT rotary switch features silver contacts and a maximum voltage rating of 115V AC and DC. It is designed for panel mount applications and has a mechanical life of 100,000 cycles. The switch is packaged in bulk and is compliant with RoHS regulations. It is not radiation hardened.
Grayhill 42H36-02-1-02N technical specifications.
| Package/Case | 125 |
| Contact Material | Silver |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Positions | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 42H36-02-1-02N to view detailed technical specifications.
No datasheet is available for this part.