This 7-position single-pole single-throw rotary switch features silver contacts and a maximum voltage rating of 115V AC and DC. It is designed for panel mount applications and has a mechanical life of 100,000 cycles. The switch is packaged in bulk and has a solder termination.
Grayhill 42H36-02-1-07N technical specifications.
| Contact Material | Silver |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Positions | 7 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| Throw Configuration | SP7T |
| RoHS | Not CompliantNo |
Download the complete datasheet for Grayhill 42H36-02-1-07N to view detailed technical specifications.
No datasheet is available for this part.