This 2-position DPDT rotary switch features a flatted shaft and a maximum current rating of 1 amp at 115VAC or 28VDC. It has a maximum AC voltage rating of 115V and a maximum DC voltage rating of 28V. The switch has an electrical life of 25,000 cycles and a throw angle of 36 degrees. It is designed for panel mount applications with a straight body orientation and solder lug termination.
Grayhill 42H36-02-2-02S technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | DPDT |
| Max Current Rating | 1@115VAC 28VDCA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 115V |
| Electrical Life | 25000Cycles |
| Angle of Throw | 36° |
| Number of Positions | 2 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill 42H36-02-2-02S to view detailed technical specifications.
No datasheet is available for this part.