This 3-position SP3T rotary switch features silver contacts and a maximum voltage rating of 115V DC and AC. It has a mechanical life of 100,000 cycles and is packaged in bulk. The switch is designed for panel mount applications and is not radiation hardened.
Grayhill 42H36-03-1-03N technical specifications.
| Contact Material | Silver |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Positions | 3 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| Throw Configuration | SP3T |
| RoHS | Not CompliantNo |
Download the complete datasheet for Grayhill 42H36-03-1-03N to view detailed technical specifications.
No datasheet is available for this part.