This 5-position rotary switch features a flatted shaft actuator style and a DP5T pole throw configuration. It has a maximum current rating of 1 amp at 115VAC or 28VDC and a maximum AC voltage rating of 115 volts. The switch is designed for panel mounting and has a solder lug termination style. It is rated for 25,000 electrical life cycles and has a 36-degree angle of throw.
Grayhill 42H36-04-2-05S technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | DP5T |
| Max Current Rating | 1@115VAC 28VDCA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 115V |
| Electrical Life | 25000Cycles |
| Angle of Throw | 36° |
| Number of Positions | 5 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill 42H36-04-2-05S to view detailed technical specifications.
No datasheet is available for this part.