Switch Rotary SP9T 9 Flatted Shaft Solder Lug 1A 115VAC 115VDC
Grayhill 42H36-05-1-09N technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP9T |
| Max Current Rating | 1@115VAC 28VDCA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 115V |
| Electrical Life | 25000Cycles |
| Angle of Throw | 36° |
| Number of Positions | 9 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill 42H36-05-1-09N to view detailed technical specifications.
No datasheet is available for this part.