This SPDT rotary switch features a flatted shaft actuator style and a pole throw configuration of SPDT. It has a maximum current rating of 1 amp at 115VAC or 28VDC and a maximum AC voltage rating of 115 volts. The switch also has a maximum DC voltage rating of 115 volts and an electrical life of 25,000 cycles. The switch is designed for panel mount applications and has a straight body orientation.
Grayhill 42H36-07-1-02N technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 1@115VAC 28VDCA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 115V |
| Electrical Life | 25000Cycles |
| Angle of Throw | 36° |
| Number of Positions | 2 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill 42H36-07-1-02N to view detailed technical specifications.
No datasheet is available for this part.