This 5-position DPST rotary switch features a maximum voltage rating of 115V AC and DC, with a mechanical life of 100,000 cycles. It is constructed with silver contacts and is available in bulk packaging. The switch is not radiation hardened and is compliant with RoHS regulations. It is designed for panel mount applications and is terminated with solder.
Grayhill 42H36-07-2-05N technical specifications.
| Contact Material | Silver |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Positions | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | DP5T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 42H36-07-2-05N to view detailed technical specifications.
No datasheet is available for this part.