The 42H36-08-1-10S is a 10-position SP10T rotary switch with a flatted shaft, rated for 115VAC and 28VDC. It features a maximum current rating of 1A and an electrical life of 25,000 cycles. The switch is designed for panel mount applications and has a straight body orientation.
Grayhill 42H36-08-1-10S technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP10T |
| Max Current Rating | 1@115VAC 28VDCA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 115V |
| Electrical Life | 25000Cycles |
| Angle of Throw | 36° |
| Number of Positions | 10 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill 42H36-08-1-10S to view detailed technical specifications.
No datasheet is available for this part.