This 6-position SP6T rotary switch features silver contacts and a mechanical life of 100000 cycles. It has a maximum voltage rating of 115V AC and DC, and is packaged in bulk. The switch is designed for panel mount applications and is terminated with solder. It is not radiation hardened.
Grayhill 42H36-12-1-06N technical specifications.
| Contact Material | Silver |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Positions | 6 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| Throw Configuration | SP6T |
| RoHS | Not CompliantNo |
Download the complete datasheet for Grayhill 42H36-12-1-06N to view detailed technical specifications.
No datasheet is available for this part.