This rotary switch features a flatted shaft and a DP8T pole throw configuration. It has a maximum current rating of 1 amp at 115VAC or 28VDC and a maximum AC and DC voltage rating of 115V. The switch has an electrical life of 25,000 cycles and a 30-degree angle of throw. It is designed for panel mount applications with a solder lug termination style and a straight body orientation.
Grayhill 42HB30-01-1-8S technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | DP8T |
| Max Current Rating | 1@115VAC 28VDCA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 115V |
| Electrical Life | 25000Cycles |
| Angle of Throw | 30° |
| Number of Positions | 8 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill 42HB30-01-1-8S to view detailed technical specifications.
No datasheet is available for this part.