The 42HG30-05-1-8S is a DP8T rotary switch with a flatted shaft actuator style and 30° angle of throw. It features a maximum current rating of 1A at 115VAC or 28VDC and has an electrical life of 25,000 cycles. The switch is designed for panel mount applications and has a termination style of solder lug.
Grayhill 42HG30-05-1-8S technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | DP8T |
| Max Current Rating | 1@115VAC 28VDCA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 115V |
| Electrical Life | 25000Cycles |
| Angle of Throw | 30° |
| Number of Positions | 8 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill 42HG30-05-1-8S to view detailed technical specifications.
No datasheet is available for this part.