This 5-position DP5T rotary switch features a 28V DC rated voltage and a 115V AC voltage rating. It has a mechanical life of 100,000 cycles and is designed for panel mount applications. The switch has a silver contact material and a fixed index stop. It is compliant with RoHS regulations and is available in a panel mount package type.
Grayhill 42M36-03-2-05S technical specifications.
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Index Angle | 36° |
| Index Stops | Fixed |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 3 |
| Number of Poles per Deck | 2 |
| Number of Positions | 5 |
| RoHS Compliant | Yes |
| Series | 42 |
| Termination | Solder |
| Throw Configuration | DP5T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 42M36-03-2-05S to view detailed technical specifications.
No datasheet is available for this part.