This 4-position SP4T rotary switch has a silver contact material and a 36° index angle. It features a mechanical life of 100,000 cycles and is rated for 28V DC and 115V AC. The switch is panel mount and available in bulk packaging. It is RoHS compliant and not radiation hardened.
Grayhill 42M36-04-1-04N technical specifications.
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Index Angle | 36° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 4 |
| Number of Poles per Deck | 1 |
| Number of Positions | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 42 |
| Termination | Solder |
| Throw Configuration | SP4T |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 42M36-04-1-04N to view detailed technical specifications.
No datasheet is available for this part.