Switch Rotary SP5T 5 Flatted Shaft Solder Lug 1A 115VAC 115VDC
Grayhill 42M36-04-1-05S technical specifications.
| Contact Material | Silver |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Positions | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| Throw Configuration | SP5T |
| RoHS | Not CompliantNo |
Download the complete datasheet for Grayhill 42M36-04-1-05S to view detailed technical specifications.
No datasheet is available for this part.