This 6-position SP6T rotary switch features a silver contact material and a fixed index stop. It has a mechanical life of 100,000 cycles and is rated for 115V AC and 28V DC. The switch is panel mount and RoHS compliant, packaged in bulk.
Grayhill 42M36-04-1-06N technical specifications.
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Index Angle | 36° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 4 |
| Number of Poles per Deck | 1 |
| Number of Positions | 6 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 42 |
| Termination | Solder |
| Throw Configuration | SP6T |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 42M36-04-1-06N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.