
This Grayhill rotary switch features a stainless steel actuator and silver contacts, ensuring durability and reliability. With a maximum voltage rating of 115V AC/DC, it can handle a wide range of applications. The switch has a mechanical life of 100,000 cycles and an electrical life of 25,000 cycles, making it suitable for high-reliability systems. It is available in a bulk packaging and is compliant with RoHS regulations.
Grayhill 42M36-04-1-10N technical specifications.
| Actuator Length | 11.1mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Style | Non-Shorting |
| Electrical Life | 25000Cycles |
| Index Angle | 36° |
| Index Stops | Continuous |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 4 |
| Number of Poles per Deck | 1 |
| Number of Positions | 10 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 42 |
| Termination | Solder |
| Throw Configuration | SP10T |
| DC Rated Voltage | 28V |
| Weight | 56.5g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 42M36-04-1-10N to view detailed technical specifications.
No datasheet is available for this part.
