Rotary Switches Rotary Switch, Military 85-deg;C, 36-deg;, 1 deck, 1 pole/deck, 10 positions/pole, non-shorting, fixed stop, 42M36-01-1-10N-F
Grayhill 42M36-06B10N technical specifications.
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Index Angle | 36° |
| Index Stops | Fixed |
| Mount | Panel |
| Number of Decks | 6 |
| Number of Poles per Deck | 1 |
| Number of Positions | 10 |
| Resistance | 42360000R |
| Series | 42 |
| Termination | Solder |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 42M36-06B10N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.