This 8-position rotary switch features a flat shaft actuator style and a pole throw configuration of SP8T. It has a maximum current rating of 1 amp at 115VAC or 28VDC and a maximum AC voltage rating of 115 volts. The switch is designed for panel mount and has a termination style of solder lug. It is rated for 25,000 electrical life and has an angle of throw of 36 degrees. The switch is available in a straight body orientation.
Grayhill 42M36-07-1-08S technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP8T |
| Max Current Rating | 1@115VAC 28VDCA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 115V |
| Electrical Life | 25000Cycles |
| Angle of Throw | 36° |
| Number of Positions | 8 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill 42M36-07-1-08S to view detailed technical specifications.
No datasheet is available for this part.