The Grayhill 42M36-07-2-05N is a DP5T rotary switch with a flatted shaft and 36° angle of throw. It has a maximum current rating of 1A at 115VAC or 28VDC and an electrical life of 25,000 cycles. The switch is rated for 115VAC and features a solder lug termination style. It is designed for panel mount applications and has a straight body orientation.
Grayhill 42M36-07-2-05N technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | DP5T |
| Max Current Rating | 1@115VAC 28VDCA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 115V |
| Electrical Life | 25000Cycles |
| Angle of Throw | 36° |
| Number of Positions | 5 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill 42M36-07-2-05N to view detailed technical specifications.
No datasheet is available for this part.