The 42M36-08-1-03S is a 36-position SP3T rotary switch with a flatted shaft actuator style. It features a maximum current rating of 1 ampere at 115 volts AC or 28 volts DC. The switch has a maximum AC voltage rating of 115 volts and a maximum DC voltage rating of 115 volts. It is designed for panel mounting with a solder lug termination style and a straight body orientation. The switch has an electrical life of 25,000 cycles.
Grayhill 42M36-08-1-03S technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP3T |
| Max Current Rating | 1@115VAC 28VDCA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 115V |
| Electrical Life | 25000Cycles |
| Angle of Throw | 36° |
| Number of Positions | 3 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill 42M36-08-1-03S to view detailed technical specifications.
No datasheet is available for this part.