
Grayhill 42P2069-1 technical specifications.
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Depth | 48.24mm |
| Index Angle | 36° |
| Index Stops | Fixed |
| Max Current Rating | 5A |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Through Hole, Panel |
| Number of Decks | 12 |
| Number of Poles per Deck | 2 |
| Number of Positions | 4 |
| Series | 42 |
| Termination | PC Pins |
| Throw Configuration | DP4T |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 42P2069-1 to view detailed technical specifications.
No datasheet is available for this part.
