
SP3T rotary switch featuring 3 positions and a 36° index angle. This single-deck, right-angle component offers PC pin termination and a non-shorting contact style with silver contacts. Rated for 1A at 115VAC/115VDC, it boasts an electrical life of 25,000 cycles and a mechanical life of 100,000 cycles. The switch includes fixed index stops and a 11.1mm stainless steel flatted shaft, suitable for through-hole, panel mounting.
Sign in to ask questions about the Grayhill 42P36-01-1-03N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 42P36-01-1-03N technical specifications.
| Actuator Length | 11.1mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 1A |
| Electrical Life | 25000Cycles |
| Index Angle | 36° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 3 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 42 |
| Termination | PC Pins |
| Throw Configuration | SP3T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| Weight | 40g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 42P36-01-1-03N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.